- RS-artikelnummer:
- 243-6621
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Varje
1 721,17 kr
(exkl. moms)
2 151,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 721,17 kr |
Kalibrerade alternativ:
- Typ av kalibrering:
- UKAS
- RS-artikelnummer
- 243-6835
Pris (ex. moms) Varje
2 249,17 kr
(exkl. moms)
2 811,46 kr
(inkl. moms)
- RS-artikelnummer:
- 243-6621
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Digital Metric Vernier Calliper - 300 mm
RS PRO is proud to introduce a superb stainless steel digital caliper with 4-way measurement. This electronic vernier is proficient at measuring the outside, inside, step and depth on components during test & measurement applications.
Our electronic caliper has a measurement range between 0 mm and 300 mm and resolution of 0.01mm. It uses a linear encoder to measure internal and external distances, its highly accurate, and much easier to use than traditional analogue devices.
The conversion scale is metric and there is a floating zero feature that allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it is easy to read.
The RS PRO caliper is packed with features that make this hand tool the ideal measuring device and a must have accessory for your tool box. Calibration options available.
The conversion scale is metric and there is a floating zero feature that allows you to read the increments without calculation. This reading is then shown on an LCD display with 11 mm digits making it is easy to read.
The RS PRO caliper is packed with features that make this hand tool the ideal measuring device and a must have accessory for your tool box. Calibration options available.
Key Features
- Hardened stainless-steel frame and measuring jaws
- Knurled Locking Screw
- LCD Display
- Depth Measuring Blade
- Caliper Beam
- Thumb-roll Fine Adjustment
- Battery Cover
- Zero Set Button
- Power Button ON/OFF
- External Measuring Jaws
- Step Measuring Faces
Specification
- Large 11 mm digits
- Metric
- Capacity: 300 mm
- Origin setting
- Resolution: 0.01mm
- Repeatability: 0.01mm
- 4 Way measurement: Individual serial numbers
- Power: Silver oxide battery SR44 - 1.55 V
- Operating temperature: 5 - 40°C
- Relative humidity: Maximum 80 %
- Warranty: 1 year
Applications
- Laboratories
- Electronic servicing and maintenance
- Mechanical field
- Automotive
Specifikationer
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 300mm |
Imperial or Metric | Metric |
Display Type | Digital |
Accuracy | 0.03 mm |
Resolution | 0.01 mm |