- RS-artikelnummer:
- 492-4449
- Tillv. art.nr:
- FD1280-A0151E3AL
- Tillverkare / varumärke:
- ARX
154 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
137,19 kr
(exkl. moms)
171,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 137,19 kr |
5 - 9 | 126,25 kr |
10 - 24 | 120,78 kr |
25 - 49 | 112,46 kr |
50 + | 98,79 kr |
- RS-artikelnummer:
- 492-4449
- Tillv. art.nr:
- FD1280-A0151E3AL
- Tillverkare / varumärke:
- ARX
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ARX DC Axial Fan
The ARX ceramic bearing axial fan has a speed of 3200rpm. It has a supply voltage rating of 12VDC and dimensions of 80mm x 80mm x 25.4mm. This fan offers cost-effective cooling and ventilation solutions without compromising on quality or reliability. It has ceramic bearing internals, which ensures a long lifetime. This fan has a power consumption rating of 2.88W.
Does this fan use ball bearings or sleeve bearings?
A ceramic bearing is provided which has been tested to be both, a cost-effective build and longer-lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static-free due to very low friction.
What kind of safety features are available with this fan?
As standard with this range of ARX axial fans, reverse voltage protection is provided which ensures there is no damaging or potentially dangerous outcomes from an electrical surge.
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the airflow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
Note
The lead lengths range between 245mm ± 10mm and 295mm ± 10mm. Red is positive and black is negative. The output wire is either white or yellow (if fitted). The O/P wire is connected only if a user wants to measure the speed of the fan (1 revolution gives 1 pulsed output signal generally).
Does this fan use ball bearings or sleeve bearings?
A ceramic bearing is provided which has been tested to be both, a cost-effective build and longer-lasting than a standard ball or sleeve bearing fan. Highlights include the quiet and smooth operation and virtually static-free due to very low friction.
What kind of safety features are available with this fan?
As standard with this range of ARX axial fans, reverse voltage protection is provided which ensures there is no damaging or potentially dangerous outcomes from an electrical surge.
What is an Axial Fan?
An axial fan is a type of fan commonly used within everyday applications, such as air conditioners and computers. It causes both air and gas (depending on the application) to flow directly through it in an axial direction at different speeds. Allowing the airflow to be axial and both entry and exit. The most common versions tend to have fewer impeller blades than conventional duct fans or centrifugal fans which have similar operations.
Note
The lead lengths range between 245mm ± 10mm and 295mm ± 10mm. Red is positive and black is negative. The output wire is either white or yellow (if fitted). The O/P wire is connected only if a user wants to measure the speed of the fan (1 revolution gives 1 pulsed output signal generally).
Features and Benefits
Quiet operation
Increased performance
Fully resistant to heat and humidity
No use of oil as lubricant
Low friction and self-polishing
Airflow 67.5m³/h
Increased performance
Fully resistant to heat and humidity
No use of oil as lubricant
Low friction and self-polishing
Airflow 67.5m³/h
Applications
Server racks
Electrical cabinets and enclosures
Laptop and computer towers
Electrical cabinets and enclosures
Laptop and computer towers
Certifications
CE certified
TUV approved
TUV approved
Approvals
TUV
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 2.88W |
Maximum Current | 240mA |
Depth | 25.4mm |
Dimensions | 80 x 80 x 25mm |
Air Flow | 67.5m³/h |
Noise Level | 34dB |
Fan Speed | 3200rpm |
Bearing Type | CeraDyna A |