- RS-artikelnummer:
- 163-7216
- Tillv. art.nr:
- 885012106017
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-7216
- Tillv. art.nr:
- 885012106017
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik 0603 WCAP-CSGP Series, X5R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Operating Temperature: -55°C to +85°C
Reflow soldering recommended
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±20% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 163-7216
- Tillv. art.nr:
- 885012106017
- Tillverkare / varumärke:
- Wurth Elektronik