Socomec Switch Disconnector Terminal, 5400Series

Subtotal (1 unit)*

978,94 kr

(exc. VAT)

1 223,68 kr

(inc. VAT)

Add to Basket
Select or type quantity
I lager
  • Dessutom levereras 1 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +978,94 kr

*price indicative

RS Stock No.:
252-3610
Mfr. Part No.:
54004025
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Cage Terminals

Height

62mm

Series

5400

For Use With

SOCOMEC Switches

COO (Country of Origin):
IT
The Socomec cage terminal, which is a connection device fixed onto the connection plates of SOCOMEC switches, changeover switches and fuse switches. It enables a direct terminal free connection to the rigid copper and aluminium conductors and integration under the IP2 protective cover.

Current rating of 250 A
Number of poles is 4
Frame size is 15
Material used is tin plated aluminium

Related links