Electrotherm PT100 RTD Sensor, 6mm Dia, 80mm Long, 3 Wire, F0.3 +50°C Max
- RS Stock No.:
- 274-0196
- Mfr. Part No.:
- 350-0/10-E-3LS-80-3
- Brand:
- Electrotherm
Subtotal (1 unit)*
1 837,68 kr
(exc. VAT)
2 297,10 kr
(inc. VAT)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units | Per unit |
|---|---|
| 1 + | 1 837,68 kr |
*price indicative
- RS Stock No.:
- 274-0196
- Mfr. Part No.:
- 350-0/10-E-3LS-80-3
- Brand:
- Electrotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Sensor Type | PT100 | |
| Probe Length | 80mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +50°C | |
| Number Of Wires | 3 | |
| Accuracy | F0.3 | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 80mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +50°C | ||
Number Of Wires 3 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
The Electrotherm resistance thermometer with white plastic case and integrated transmitter is used for temperature measurement and monitoring in cooling, stock and machinery rooms.
Sensor 1 x Pt 100 F0.3 according to DIN EN 60751 3 wire circuit
Protective tube material stainless steel
Protective tube material stainless steel
Related links
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +50°C Max
- Electrotherm PT100 RTD Sensor 80mm Long F0.3 +70°C Max
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 60mm Long, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 500mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +400°C Max