Telemecanique Sensors Barrel Proximity Sensor, 12 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 283-498
- Mfr. Part No.:
- XS2L2SAPAM12
- Brand:
- Telemecanique Sensors
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS Stock No.:
- 283-498
- Mfr. Part No.:
- XS2L2SAPAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Detection Range | 12 mm | |
| Body Style | Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 70mm | |
| IP Rating | IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Detection Range 12 mm | ||
Body Style Barrel | ||
Supply Voltage 12 → 24 V dc | ||
Length 70mm | ||
IP Rating IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Inductive sensors M18 series XS2
Range of M18 cylindrical inductive sensors in stainless steel (316L).
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Can not be flush-mounted in metal.
High switching frequency.
For use in food processing, pharmaceutical and cosmetic environments.
Protected against short circuits and polarity reversal.
Equipped with an LED status display.
Related links
- Telemecanique Sensors Threaded Barrel Proximity Sensor 15 mm Detection, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 → 1000 mm Detection, 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc