Infineon Evaluation Board

Antal (1 enhet)*

507,70 kr

(exkl. moms)

634,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 3 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +507,70 kr

*vägledande pris

RS-artikelnummer:
285-091
Tillv. art.nr:
TPM9672FW1523PCEBTOBO1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Product Type

Development Board

Kit Classification

Evaluation Board

Processor Part Number

TPM9672FW1523PCEBTOBO1

Interface Type

SPI

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon Evaluation board is designed to facilitate the integration of the OPTIGA Trusted Platform Module into various system solutions. Engineered for robustness and reliability, this board enables developers to assess the functionalities. Its compact design boasts a four layer PCB, making it ideal for diverse applications. The board provides seamless access to SPI interfaces and offers dedicated GPIO signals for added flexibility. With a focus on aiding system design and verification engineers, this evaluation board serves as an essential tool for those looking to leverage the advanced capabilities of trusted platform modules in their projects.

Compact design enables easy integration into various systems

Four layer PCB structure enhances signal integrity and performance

Seamless SPI communication allows efficient data transfer

Supports multiple power supply options for versatility

Dedicated GPIO pins provide extra connectivity

User friendly layout simplifies connections and testing

Relaterade länkar