Hauber Elektronik Vibration Sensor, 16mm/s Max, 20 mA Max, 1 → 1000 Hz, -40°C → +85°C

Subtotal (1 unit)*

13 289,47 kr

(exc. VAT)

16 611,84 kr

(inc. VAT)

Add to Basket
Select or type quantity
Tillfälligt slut
  • Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +13 289,47 kr

*price indicative

RS Stock No.:
275-2324
Mfr. Part No.:
HE200.01.16.01.00.00.050
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Maximum Shock / Vibration

16mm/s

Maximum Current

20 mA

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH Type HE200 Vibration Monitoring Unit is used to protect machines and mechanical equipment against undue strong vibrations. Two limit values and associated delay timings can be adjusted separately.

Used in potentially exclusive atmospheres
Interference free DC signals

Related links