STMicroelectronics, MLPF, Signal Filter 2500 MHz, CSPG, PCB, Surface Mount 0.68 mm 1.65 mm, 1.05 mm
- RS-artikelnummer:
- 269-5138
- Tillv. art.nr:
- MLPF-NRG-01D3
- Tillverkare / varumärke:
- STMicroelectronics
Mängdrabatt möjlig
Antal (1 rulle med 5000 enheter)*
9 660,00 kr
(exkl. moms)
12 075,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 000 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 5000 - 5000 | 1,932 kr | 9 660,00 kr |
| 10000 - 10000 | 1,881 kr | 9 405,00 kr |
| 15000 + | 1,835 kr | 9 175,00 kr |
*vägledande pris
- RS-artikelnummer:
- 269-5138
- Tillv. art.nr:
- MLPF-NRG-01D3
- Tillverkare / varumärke:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Signal Filter | |
| Series | MLPF | |
| Mount Type | PCB | |
| Packaging | Tape & Reel | |
| Operating Frequency | 2500 MHz | |
| Termination Style | Surface Mount | |
| Package/Case | CSPG | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 1.05mm | |
| Height | 0.68mm | |
| Standards/Approvals | RoHS | |
| Length | 1.65mm | |
| Välj alla | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Signal Filter | ||
Series MLPF | ||
Mount Type PCB | ||
Packaging Tape & Reel | ||
Operating Frequency 2500 MHz | ||
Termination Style Surface Mount | ||
Package/Case CSPG | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 1.05mm | ||
Height 0.68mm | ||
Standards/Approvals RoHS | ||
Length 1.65mm | ||
- COO (Country of Origin):
- CN
The STMicroelectronics matching impedance network has been tailored to maximize the RF performances of ultra-low power programmable Bluetooth. This device uses IPD technology on non-conductive glass substrate which optimizes RF performances.
Deep rejection harmonics filter
Low insertion loss
relaterade länkar
- STMicroelectronics Signal Filter 2500MHz, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 2500MHz PCB, 1.65 x 1.05 x 0.68mm
- STMicroelectronics Signal Filter 826 → 958MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter 413 → 479MHz SMD, 1.47 x 1.87 x 0.63mm
- STMicroelectronics Signal Filter SMD
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Signal Conditioning RF filter
- 3.55 x 1.65 x 5.95mm Fair-Rite Ferrite Core