Jumo RTD Sensor

Subtotal (1 unit)*

2 186,16 kr

(exc. VAT)

2 732,70 kr

(inc. VAT)

Add to Basket
Select or type quantity
Tillfälligt slut
  • Leverans från den 06 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +2 186,16 kr

*price indicative

RS Stock No.:
854-2818
Mfr. Part No.:
332759
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Termination Type

Connection Head

COO (Country of Origin):
DE

Jumo Capacitive Hygrothermal Transducers


Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.

Measurement over the entire humidity range from 0 to 100% rH
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension

Humidity Sensor Check


Humidity sensor check 53% rH Magnesium nitrate

Related links