E+E Elektronik PT1000 Temperature Sensor, 2 Wire, ±0.3 °C +60°C Max

Lagerinformation är för närvarande otillgänglig
RS Stock No.:
283-5834
Distrelec Article No.:
300-73-012
Mfr. Part No.:
EE451-M3A6SAL-40SAH60
Brand:
E+E Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

E+E Elektronik

Sensor Type

PT1000

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+60°C

Number Of Wires

2

Accuracy

±0.3 °C

COO (Country of Origin):
AT
The wall mounted temperature sensor is designed for indoor and outdoor use in heating, ventilation, and air conditioning systems. With active outputs of 0-10 V or 4-20 mA, it offers various sensing elements such as Pt1000, NTC10k, or Ni1000 for precise temperature measurement. The innovative IP65 enclosure concept with mounting bracket allows for easy installation and unbiased ambient temperature detection.

External mounting holes for protection against construction site pollution
Mounting bracket ensures correct measurement distance from the wall
Bayonet screws for easy open/closed cover with a 1/4 rotation
Active output with sensing element Pt1000 for accurate temperature measurement
Operating temperature range of -40 °C to +70 °C for versatile use
IP65 protection class and corrosion-resistant material for durability

Related links