Festo MS Series Pneumatic Regulator G 1/8 G G
- RS Stock No.:
- 202-2081
- Mfr. Part No.:
- MS4-LR-1/8-D5-AS-Z
- Brand:
- Festo
Subtotal (1 unit)*
504,45 kr
(exc. VAT)
630,56 kr
(inc. VAT)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units | Per unit |
|---|---|
| 1 + | 504,45 kr |
*price indicative
- RS Stock No.:
- 202-2081
- Mfr. Part No.:
- MS4-LR-1/8-D5-AS-Z
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/8 | |
| Series | MS | |
| Outlet Connection Size | G 1/8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/8 | ||
Series MS | ||
Outlet Connection Size G 1/8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
- COO (Country of Origin):
- HU
Festo Series MS Pneumatic Regulator, 4 Bar Maximum Outlet Pressure, 1200 L/min Typical Flow Rate - MS4-LR-1/8-D5-AS-Z, Numeric Part Number: 529422
This pneumatic regulator is designed for precise control of compressed air systems. The regulator operates within a pressure regulation range of 0.3 bar to 4 bar, making it suitable for various applications within industries such as automation and mechanical engineering. The robust design supports a maximum input pressure of 14 bar while ensuring a consistent output, crucial for maintaining system stability.
Features & Benefits
• Directly actuated diaphragm design ensures responsive pressure regulation
• Adjustable output pressure allows for tailored system performance
• Available with pressure gauge for real-time monitoring
• Suitable for lubricated operation, enhancing durability and longevity
• Excellent corrosion resistance class for reliable use in various environments
• Temperature resistant from -10°C to +60°C for diverse applications
Applications
• Ideal for use in automation systems requiring precise pressure control
• Utilised in processes where maintaining constant output pressure is critical
What is the maximum pressure hysteresis for effective operation?
The maximum pressure hysteresis is 0.025 MPa, which ensures tight control around the set point, minimising fluctuations and maintaining system performance.
Can it be mounted in various orientations?
Yes, the regulator offers optional mounting positions, allowing flexibility in installation according to your system requirements and spatial constraints.
What materials are used in the construction of this device?
The main housing is made from die-cast aluminium, while the seals and membrane are made from NBR, providing robust performance and longevity in challenging environments.