Ezurio AC Current Sensor Bluetooth
- RS Stock No.:
- 229-5315
- Mfr. Part No.:
- 133-00720
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
669,32 kr
(exc. VAT)
836,65 kr
(inc. VAT)
Lägg till 1 unit för att få fri frakt
I lager
- Dessutom levereras 3 enhet(er) från den 04 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units | Per unit |
|---|---|
| 1 - 9 | 669,32 kr |
| 10 - 24 | 597,07 kr |
| 25 - 99 | 554,85 kr |
| 100 + | 468,50 kr |
*price indicative
- RS Stock No.:
- 229-5315
- Mfr. Part No.:
- 133-00720
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Device Type | AC Current Sensor | |
| Product Type | Sensor | |
| Mount Type | Chassis Mount, Flange | |
| Height | 65mm | |
| Length | 1000.00mm | |
| Communication Port Type | Bluetooth | |
| Width | 1 m | |
| Terminal Type | Screw | |
| Series | Sentrius | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Device Type AC Current Sensor | ||
Product Type Sensor | ||
Mount Type Chassis Mount, Flange | ||
Height 65mm | ||
Length 1000.00mm | ||
Communication Port Type Bluetooth | ||
Width 1 m | ||
Terminal Type Screw | ||
Series Sentrius | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Laird Connectivity, Sentrius BT6xx 0-20 Arms AC Current Sensor Assembly. The AC current sensor probes enable the BT610 to measure the RMS current of AC systems. Up to 3 individual AC current sensors supported per BT610.
Current measurement range is 0 to 20 Arms AC current
Current sensor cable length 1 m