3M SCOTCH 201E Beige Masking Tape 36mm x 50m
- RS-artikelnummer:
- 903-1435
- Tillv. art.nr:
- 201E36
- Tillverkare / varumärke:
- 3M
Mängdrabatt möjlig
Antal (1 enhet)*
38,41 kr
(exkl. moms)
48,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 108 enhet(er) från den 15 december 2025
- Dessutom levereras 184 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 5 | 38,41 kr |
| 6 - 14 | 36,96 kr |
| 15 + | 36,06 kr |
*vägledande pris
- RS-artikelnummer:
- 903-1435
- Tillv. art.nr:
- 201E36
- Tillverkare / varumärke:
- 3M
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
| Brand | 3M | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Series | 201 | |
| Model Number | SCOTCH 201E | |
| Thickness | 0.13mm | |
| Colour | Beige | |
| Välj alla | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Series 201 | ||
Model Number SCOTCH 201E | ||
Thickness 0.13mm | ||
Colour Beige | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- IT
3M Masking Tape, 0.013mm Thickness, Rubber Adhesive - Scotch 201E Series - 201E36
Pick this masking tape from 3M when you want a product that's easy to tear and apply. Thanks to its paper backing, it offers good resistance against scratches and you'll find it's a cinch to tear off the desired length by hand. As the tape resists moisture, you don't have to worry about paint seeping through and blurring your lines. At just 36mm wide, this is an ideal choice for jobs that need a precision touch.
Features & Benefits
• 50m roll, so you'll have plenty on hand for long runs or lots of small jobs
• Strong adhesive resists curling or lifting
• Handles temperatures up to +80°C for one hour, so it's suitable for use in harsh conditions
• Strong adhesive resists curling or lifting
• Handles temperatures up to +80°C for one hour, so it's suitable for use in harsh conditions
Applications
• DIY paint jobs
• Shelf labelling
• Bookbinding
• Temporary packaging
• Shelf labelling
• Bookbinding
• Temporary packaging
Do I have to clean the surface after removing this masking tape?
No. It peels off cleanly, leaving no sticky residue.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
relaterade länkar
- 3M SCOTCH 201E Beige Masking Tape 24mm x 50m
- 3M SCOTCH 201E Beige Masking Tape 48mm x 50m
- 3M SCOTCH 201E Beige Masking Tape 100mm x 50m
- 3M SCOTCH 201E Beige Masking Tape 18mm x 50m
- 3M SCOTCH 101E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 501E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 301E Beige Masking Tape 36mm x 50m
- 3M SCOTCH 202 Beige Masking Tape 36mm x 50m