Siemens SIRIUS Series Straight Through Current Transformer, 10 - 100A

Subtotal (1 unit)*

3 076,86 kr

(exc. VAT)

3 846,08 kr

(inc. VAT)

Add to Basket
Select or type quantity
Tillfälligt slut
  • Leverans från den 08 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units
Per unit
1 +3 076,86 kr

*price indicative

RS Stock No.:
210-3465
Mfr. Part No.:
3RB2906-2JG1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Ratio

10 - 100A

Series

SIRIUS

Transformer Type

Straight Through

Overall Height

94.1mm

Overall Width

54.8mm

COO (Country of Origin):
DE
The Siemens current transformer having current rating 10-100 A used for 3RB22/23/24 of size S2/S3. It has stand-alone installation mounting. It has main circuit with straight through transformer and auxiliary circuit. It is simple, efficient and always up to date modular system.

Black in colour
High quality

Related links