Murata 160 mA Common Mode Choke 1.2 Ω 5 V
- RS Stock No.:
- 223-5019
- Mfr. Part No.:
- DLM0NSB120HY2D
- Brand:
- Murata
Subtotal (1 tape of 50 units)*
13,25 kr
(exc. VAT)
16,55 kr
(inc. VAT)
Lägg till 1900 units för att få fri frakt
Tillfälligt slut
- Leverans från den 22 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | 0,265 kr | 13,25 kr |
*price indicative
- RS Stock No.:
- 223-5019
- Mfr. Part No.:
- DLM0NSB120HY2D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 160mA | |
| Series | DLM0NS | |
| Impedance | 12Ω | |
| Test Frequency | 100 MHz | |
| Packaging | Paper Tape | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 5 V | |
| Mount Type | Surface | |
| Depth | 0.65mm | |
| Height | 0.45mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 0.85mm | |
| Maximum DC Resistance | 1.2Ω | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Current 160mA | ||
Series DLM0NS | ||
Impedance 12Ω | ||
Test Frequency 100 MHz | ||
Packaging Paper Tape | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 5 V | ||
Mount Type Surface | ||
Depth 0.65mm | ||
Height 0.45mm | ||
Standards/Approvals REACH, RoHS | ||
Length 0.85mm | ||
Maximum DC Resistance 1.2Ω | ||
- COO (Country of Origin):
- JP
The Murata chip common mode choke coil it has monolithic type structure. It has 2 lines. It has 1.2 dc resistance.
Small size and tight dimensional tolerance
Prevents signal damaging in high speed differential lines
Designed to match line impedance