- RS-artikelnummer:
- 165-8478
- Tillv. art.nr:
- 1N4742A,113
- Tillverkare / varumärke:
- Nexperia
- RS-artikelnummer:
- 165-8478
- Tillv. art.nr:
- 1N4742A,113
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Specifikationer
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | SOD-66 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 21mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.6 (Dia.) x 4.8mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |