- RS-artikelnummer:
- 145-3314
- Tillv. art.nr:
- MM5Z24VT1G
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 145-3314
- Tillv. art.nr:
- MM5Z24VT1G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor
Specifikationer
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 70Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.3 x 0.9 x 0.7mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 22mV/K |
Maximum Operating Temperature | +150 °C |