- RS-artikelnummer:
- 364-6312
- Tillv. art.nr:
- NC6MX
- Tillverkare / varumärke:
- Neutrik
126 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
85,33 kr
(exkl. moms)
106,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 85,33 kr |
5 - 9 | 82,93 kr |
10 - 24 | 80,30 kr |
25 - 49 | 77,78 kr |
50 + | 75,70 kr |
- RS-artikelnummer:
- 364-6312
- Tillv. art.nr:
- NC6MX
- Tillverkare / varumärke:
- Neutrik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LI
Produktdetaljer
Neutrik XLR Connector
The Neutrik X series male XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. This cable connector is easy to assemble with only 4 parts and no screws. It has a compact design with sturdy die-cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all the cables. This product has dual-use terminals which can either be soldered or crimped for increased choice and ease of connectivity.
Warning:
Not to be used as mains connectors.
Warning:
Not to be used as mains connectors.
Features and Benefits
Boot with rubber gland gives high protection against bending stresses
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Insulator is polyester/nylon
Operating temperature ranging between -30°C and 80°C
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Insulator is polyester/nylon
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL approved
UL 94 HB approved
IEC 68-2-20
IP40 rated
UL approved
UL 94 HB approved
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver over Nickel |
Housing Material | Nylon |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |