- RS-artikelnummer:
- 164-3161
- Tillv. art.nr:
- 2007132-1
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 164-3161
- Tillv. art.nr:
- 2007132-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity SFP+ Cage with EMI Springs
SFP+ pluggable cages with EMI springs and PCB press-fit terminations designed to support data rates of 10 Gb/s. These SFP+ cages support belly-to-belly mount applications and are available in the following configurations:
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
Stock number 717-4385 : single port
Stock number 717-4388 : 1 x 2 ganged port
Stock number 782-5859 : 1 x 2 ganged port with light pipes
Stock number 787-1701 : 1 x 4 ganged port
Stock number 782-5853 : 1 x 4 ganged port with light pipes
Connectors for these SFP+ pluggable cages need to be ordered separately, see stock numbers 717-4397 typically. A conductive EMI plug is also available to reduce EMI through an empty (unused) SFP+ cage port (see stock number 756-1151). Dust caps are also available see stock numbers 680-9443 and 680-9446.
SPF Cage
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Cage Assembly |
Series | SFP+ |
Form Factor | SFP+ |