- RS-artikelnummer:
- 193-4328
- Tillv. art.nr:
- 17BOGOTA1449 T 48
- Tillverkare / varumärke:
- Parade
Denna produkt har utgått
- RS-artikelnummer:
- 193-4328
- Tillv. art.nr:
- 17BOGOTA1449 T 48
- Tillverkare / varumärke:
- Parade
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Light chino-style trousers, diagonal pockets, measuring tape pocket on the right with pen holder, invisible left pocket, back patch pocket on the left and straight zip pocket in the back
Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front
Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish
Raised belt in the back and Parade orange logo print in the centre back
YKK zip fly
High waist design system
Uncluttered style and stretch fabric to guarantee maximum comfort
Adopt the Parade look with the three-colour lapel
Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front
Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish
Raised belt in the back and Parade orange logo print in the centre back
YKK zip fly
High waist design system
Uncluttered style and stretch fabric to guarantee maximum comfort
Adopt the Parade look with the three-colour lapel
Specifikationer
Attribute | Value |
---|---|
Gender | Men |
Colour | Caramel |
Style | Trousers |
Waist Size Metric | 48 |
Material | Cotton |
Series | BOGOTA |
- RS-artikelnummer:
- 193-4328
- Tillv. art.nr:
- 17BOGOTA1449 T 48
- Tillverkare / varumärke:
- Parade