- RS-artikelnummer:
- 188-1920
- Tillv. art.nr:
- SA24/7T YLN 28
- Tillverkare / varumärke:
- Dickies
Denna produkt har utgått
- RS-artikelnummer:
- 188-1920
- Tillv. art.nr:
- SA24/7T YLN 28
- Tillverkare / varumärke:
- Dickies
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
The Dickies Everyday Hi Vis Trousers feature bottom-loading knee pad pouches for protection, multiple pockets (including a phone pocket) and button fastening on the waistband for added comfort.
Bottom loading knee pad pouches
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
seal able cargo pockets
Two hip pockets
seal able back pockets
Phone pocket
Button fastening on waistband
Fabric: 65% polyester, 35% cotton 245gm²
Pocket lining: 80% polyester, 20% cotton
Specifikationer
Attribute | Value |
---|---|
Colour | Yellow/Navy |
Waist Size | 28in |
Style | Trousers |
Leg Length | 33in |
Series | Everyday |
Knee Pad Pocket | Yes |
- RS-artikelnummer:
- 188-1920
- Tillv. art.nr:
- SA24/7T YLN 28
- Tillverkare / varumärke:
- Dickies
RoHS-status: Inte relevant