- RS-artikelnummer:
- 188-1822
- Tillv. art.nr:
- ED24/7R BGY 38
- Tillverkare / varumärke:
- Dickies
Denna produkt har utgått
- RS-artikelnummer:
- 188-1822
- Tillv. art.nr:
- ED24/7R BGY 38
- Tillverkare / varumärke:
- Dickies
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Dickies ED24/7 Trousers have an exceptional choice of colour variations & available sizes. In fact this our greatest depth of colour variations in our extensive trouser range. Match with the Dickies two tone clothing, outerwear & even footwear for a complete uniform solution where needed. Loaded with pockets and featuring knee pad pouches to take a Dickies knee pad insert too.
Back pockets
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Button fastening
Cargo pocket
Hip pockets
Knee pad pockets
Mobile phone pocket
Ruler pocket
Materials: 65% polyester, 35% cotton 240gm²
Specifikationer
Attribute | Value |
---|---|
Colour | Black/Grey |
Leg Length | 31in |
Style | Trousers |
Waist Size Imperial | 38in |
Series | Everyday |
Knee Pad Pocket | Yes |
- RS-artikelnummer:
- 188-1822
- Tillv. art.nr:
- ED24/7R BGY 38
- Tillverkare / varumärke:
- Dickies
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN