- RS-artikelnummer:
- 187-3760
- Tillv. art.nr:
- SLR-1300
- Tillverkare / varumärke:
- Unilite
Denna produkt har utgått
- RS-artikelnummer:
- 187-3760
- Tillv. art.nr:
- SLR-1300
- Tillverkare / varumärke:
- Unilite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Unilite SLR-1300 LED Work Light
The SLR-1300 is a powerful, yet compact site light that has a bright 1300 lumen output. This light is wide reaching and provides a consistent working light. Its strength is owed to its industrial design, with a strong aluminium housing and rubberised edging. This superior design grants an IP65 rating, providing both adequate dust and water protection and an IK07 shock resistance rating ensures its suitability in an industrial environment. Rechargeable via DC-USB, the SLR-1300 has a strong lithium-ion battery that can be dimmed 3 times enabling up to 8.5 hours on its lowest setting. A 180° stand/handle can be angled to position the light wherether its needed.
Compatible with Unilite single (SGL-TRIPOD) and double (DBL-TRIPOD) tripods as well as powerful magnets (MAGNET-SLR).
Features and Benefits
• Super bright 1300 Lumen white COB LED
• Super tough aluminium structure
• Built in aluminium heat sink
• 180° adjustable handle
• IK07 shock resistant
• IP65 dust + water resistant
• DC-USB rechargeable
• 7 hours charge time
• Super tough aluminium structure
• Built in aluminium heat sink
• 180° adjustable handle
• IK07 shock resistant
• IP65 dust + water resistant
• DC-USB rechargeable
• 7 hours charge time
Specifikationer
Attribute | Value |
---|---|
Type | Industrial Site Light |
Lamp Type | LED |
Voltage Rating | 3.7 V |
Rechargeable | Yes |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 194mm |
Length | 49 mm |
Width | 184 mm |
Series | SLR |