- RS-artikelnummer:
- 230-0716
- Tillv. art.nr:
- G729-S
- Tillverkare / varumärke:
- Manulatex
Denna produkt har utgått
- RS-artikelnummer:
- 230-0716
- Tillv. art.nr:
- G729-S
- Tillverkare / varumärke:
- Manulatex
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
The Manulatex chainmail reversible glove without cuff has hygienic polyurethane strap of the glove is supple and adjustable, the size is also identified by the colour of the strap. Suitable for butchery and meat processors where protection against damage, wounds and cuts can occur. It comes in S size.
Conforms to EN 1082-1
CE certified
CE certified
Specifikationer
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant, Food |
Glove Material | Stainless Steel |
Main Colour of Glove | Grey |