Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 17mm dia., 1.1A, 340mΩ, 20 Q Factor

  • RS-artikelnummer 163-8299
  • Tillv. art.nr 760308101220
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

Wurth WE-WPCC Series Qi Wireless Power Charging Coils

From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features

• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver coils are inductively coupled. The coupling ensures the AC current in the transmit coil generates a magnetic field which induces a voltage in the receive coil to power a device.
• The magnetic field between the coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information

Wurth Elektronik wireless charging coils are ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

Specifikationer
Attribute Value
Inductance 12.6 μH
Function Receiver
Maximum DC Current 1.1A
Maximum DC Resistance 340mΩ
Self Resonant Frequency 19MHz
Q Factor 20
Series WE-WPCC
Core Material Ferrite Core
Maximum Operating Temperature +105°C
Minimum Operating Temperature -20°C
Mounting Type Radial
Dimensions 17 (Dia.) x 0.82mm
Diameter 17mm
Width 17 (Dia.)mm
Height 0.82mm
Tillfälligt slut i lager – restorder för leverans 2020-06-09
Pris (ex. moms) Each (In a Box of 128)
56,973 kr
(exkl. moms)
71,216 kr
(inkl. moms)
Enheter
Per unit
Per Box*
128 +
56,973 kr
7 292,544 kr
Related Products
Vishay IWTX series wireless charging transmitter coils/ shields ...
Description:
Vishay IWTX series wireless charging transmitter coils/ shields offer high permeability shielding for wireless charging. These wireless transmitters are of durable construction with high saturation powdered iron which is not affected by permanently located magnets.
Compatible with MIL 24308 connectorsHigh reliability and military ...
Description:
Compatible with MIL 24308 connectorsHigh reliability and military performanceLow contact resistanceMonobloc moisture resistantHigh temperature withstand insulatorCable/panel mount versions illustratedOriginal D also available in straight and 90° PCB versionsFor suitable hole cutters see stock no. 477-8690.
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...
Molex wireless charging coils support low,high and proprietry ...
Description:
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high ...