Bourns, SRP5015TA Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 3.3 μH ±20% Wire-Wound 3.2A Idc Q:10
- RS-artikelnummer:
- 905-4826
- Tillv. art.nr:
- SRP5015TA-3R3M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 905-4826
- Tillv. art.nr:
- SRP5015TA-3R3M
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Features and Benefits:
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
Shielded construction
Carbonyl powder core
High saturation current
RoHS compliant and halogen free
Wire: Enamelled copper
Specifikationer
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 3.2A |
Length | 5.7mm |
Automotive Standard | AEC-Q200 |
Depth | 1.3mm |
Height | 5.2mm |
Dimensions | 5.7 x 1.3 x 5.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 90mΩ |
Series | SRP5015TA |
Core Material | Carbonyl Powder |
Maximum Self Resonant Frequency | 35MHz |
Maximum Operating Temperature | +150°C |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 905-4826
- Tillv. art.nr:
- SRP5015TA-3R3M
- Tillverkare / varumärke:
- Bourns