Murata, LQH31H, 1206 (3216M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 750 nH ±10% Wire-Wound 190mA Idc Q:60
- RS-artikelnummer:
- 786-6826
- Tillv. art.nr:
- LQH31HNR75K03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 786-6826
- Tillv. art.nr:
- LQH31HNR75K03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1206 LQH31H Series Wire Wound Chokes
LQH31H series miniature chip coil inductors with low DC resistance and high current capacity characteristics. The LQH31H series is suitable for use as inductors for high frequency circuits.
SMT 1206 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 750 nH |
Maximum DC Current | 190mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 1.027Ω |
Series | LQH31H |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 220MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 60 |
Inductor Construction | Wire-Wound |