Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.4 nH ±0.5nH Wire-Wound 850mA
- RS-artikelnummer:
- 785-5056
- Tillv. art.nr:
- LQW15AN2N4D00D
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 785-5056
- Tillv. art.nr:
- LQW15AN2N4D00D
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Specifikationer
Attribute | Value |
---|---|
Inductance | 2.4 nH |
Maximum DC Current | 850mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.6mm |
Height | 0.5mm |
Dimensions | 1 x 0.6 x 0.5mm |
Shielded | No |
Tolerance | ±0.5nH |
Maximum DC Resistance | 50mΩ |
Series | LQW15AN_00 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 15GHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 785-5056
- Tillv. art.nr:
- LQW15AN2N4D00D
- Tillverkare / varumärke:
- Murata