Wurth, WE-PD2, 5820 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 3.6A Idc
- RS-artikelnummer:
- 774-2726
- Tillv. art.nr:
- 7447745022
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 774-2726
- Tillv. art.nr:
- 7447745022
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
- Inductor SMD WE-PD2 5820 2,2uH 3,5A Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
WE-PD2 Series Wire Wound Chokes
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 3.6A |
Package/Case | 5820 |
Length | 5.8mm |
Depth | 5.2mm |
Height | 2mm |
Dimensions | 5.8 x 5.2 x 2mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 36mΩ |
Series | WE-PD2 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 64MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 774-2726
- Tillv. art.nr:
- 7447745022
- Tillverkare / varumärke:
- Wurth Elektronik
- Inductor SMD WE-PD2 5820 2,2uH 3,5A Data Sheet
- EMC Filter for DC/DC Switching Controller Optimised - Application Note
- Influence of Control Loop by an Output Filter - ANP006B Application Note
- Negative Input Resistance of Switching Regulators - Application Note
- Direct Current Losses at the Output Filter of a Switching Controller - ANP009B Application Note
- 8 Design Tips for Power Inductors from Wurth Elektronik - Application Note