Cooper Bussmann, DR73/74/125/127, 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.48A
- RS-artikelnummer:
- 770-1141
- Tillv. art.nr:
- DR74-150-R
- Tillverkare / varumärke:
- Cooper Bussmann
Denna produkt har utgått
- RS-artikelnummer:
- 770-1141
- Tillv. art.nr:
- DR74-150-R
- Tillverkare / varumärke:
- Cooper Bussmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes
DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 2.48A |
Package/Case | 74 |
Length | 7.6mm |
Depth | 7.6mm |
Height | 4.35mm |
Dimensions | 7.6 x 7.6 x 4.35mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 63.7mΩ |
Series | DR73/74/125/127 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100kHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |