Cooper Bussmann DR73/74/125/127 Series Type 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20%

  • RS-artikelnummer 770-1101
  • Tillv. art.nr DR73-330-R
  • Tillverkare / varumärke Cooper Bussmann
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Specifikationer
Attribute Value
Inductance 33 μH
Maximum DC Current 1.35A
Package/Case 73
Length 7.6mm
Depth 7.6mm
Height 3.55mm
Dimensions 7.6 x 7.6 x 3.55mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 166mΩ
Series DR73/74/125/127
Core Material Ferrite
Maximum Self Resonant Frequency 100kHz
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
Minimum Operating Temperature -40°C
285 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 5)
6,824 kr
(exkl. moms)
8,53 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
5 - 45
6,824 kr
34,12 kr
50 - 95
6,534 kr
32,67 kr
100 - 245
6,266 kr
31,33 kr
250 - 1345
5,998 kr
29,99 kr
1350 +
5,728 kr
28,64 kr
Förpackningsalternativ:
Related Products
Wurth WE-PD wirewound surface mount inductor is magnetically ...
Description:
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C. Switching regulators with low operating ...
WE-PD2 Series Open frame SMD Power Inductors with ...
Description:
WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, ...
WE-TPC Series is extremely flat power inductor with ...
Description:
WE-TPC Series is extremely flat power inductor with high current capabilityMagnetically shielded which results in a low leakage fieldOperating temperature: –40 to +125°CApplications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, ...