- RS-artikelnummer:
- 747-4758
- Tillv. art.nr:
- LQH31MN1R8J03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 747-4758
- Tillv. art.nr:
- LQH31MN1R8J03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1206 LQH31MN Series Wire Wound Inductor
Wide inductance range
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
High Q value at high frequencies and low DC resistance
Small size (3.2x1.6x1.8mm) and tight pitch mounting
Low DC resistance and large current
Both flow and reflow soldering heat resistance
SMT 1206 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 1.8 μH |
Maximum DC Current | 150mA |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.6Ω |
Series | LQH31HN |
Maximum Self Resonant Frequency | 60MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 35 |