Bourns, SRR1240, 1240 Shielded Wire-wound SMD Inductor with a Ferrite Core, 120 μH ±10% Wire-Wound 1.2A Idc Q:12
- RS-artikelnummer:
- 727-2227
- Tillv. art.nr:
- SRR1240-121K
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 727-2227
- Tillv. art.nr:
- SRR1240-121K
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
SRR1240 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1240 Series SMD Shielded Power Inductors with a low profile of only 4.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating
Ideal for high frequencies
Ideal for high frequencies
Specifikationer
Attribute | Value |
---|---|
Inductance | 120 μH |
Maximum DC Current | 1.2A |
Package/Case | 1240 |
Length | 12.5mm |
Depth | 12.5mm |
Height | 4mm |
Dimensions | 12.5 x 12.5 x 4mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 370mΩ |
Series | SRR1240 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7.8MHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 12 |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 727-2227
- Tillv. art.nr:
- SRR1240-121K
- Tillverkare / varumärke:
- Bourns