Bourns, SRU3028, 3028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound Q:20
- RS-artikelnummer:
- 692-4817
- Tillv. art.nr:
- SRU3028-330Y
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 692-4817
- Tillv. art.nr:
- SRU3028-330Y
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
Produktdetaljer
SRU3028 Series Magnetically Shielded Wire Wound Chokes
Very low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
Specifikationer
Attribute | Value |
---|---|
Inductance | 33 μH |
Package/Case | 3028 |
Length | 3.3mm |
Depth | 3.3mm |
Height | 2.8mm |
Dimensions | 3.3 x 3.3 x 2.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 450mΩ |
Series | SRU3028 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 20 |