- RS-artikelnummer:
- 548-2845
- Tillv. art.nr:
- NLV32T-271J-PF
- Tillverkare / varumärke:
- TDK
Denna produkt har utgått
- RS-artikelnummer:
- 548-2845
- Tillv. art.nr:
- NLV32T-271J-PF
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
TDK 1210 NLV Series Wire Wound Inductors
SMD wound coil inductors suitable for a wide range of signal line applications
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
High Q factor ensures sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
Specifikationer
Attribute | Value |
---|---|
Inductance | 270 μH |
Maximum DC Current | 45mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.2mm |
Dimensions | 3.2 x 2.5 x 2.2mm |
Tolerance | ±5% |
Maximum DC Resistance | 28Ω |
Series | NLV-PF |
Maximum Self Resonant Frequency | 6MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 20 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 548-2845
- Tillv. art.nr:
- NLV32T-271J-PF
- Tillverkare / varumärke:
- TDK