Panasonic, ELL6S Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Wire-Wound 900mA Idc
- RS-artikelnummer:
- 540-9367
- Tillv. art.nr:
- ELL6SH220M
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 540-9367
- Tillv. art.nr:
- ELL6SH220M
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
Panasonic H Series ELL6SH Wire Wound Power Inductors
Panasonic ELL6SH power inductors feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted.
When using in a DC-DC converter, ELL6SH inductors have a maximum dissipation of 1 W and a maximum case temperature of +105°C
Low profile, with a height of 3.3 mm maximum
Low profile, with a height of 3.3 mm maximum
Applications
Typical applications include small portable devices, audiovisual equipment and DC-DC converter circuits for amusement machines. These power inductors are also suitable for use in DC-DC converters as a decoupling choke coil.
Panasonic Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 900mA |
Length | 6.4mm |
Depth | 6mm |
Height | 3mm |
Dimensions | 6.4 x 6 x 3mm |
Tolerance | ±20% |
Maximum DC Resistance | 140mΩ |
Series | ELL6S |
Core Material | Metal Composite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |