TDK, NLCV-EF, 1008 (2520M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 275mA Idc Q:20
- RS-artikelnummer:
- 181-5324
- Tillv. art.nr:
- NLCV25T-6R8M-EF
- Tillverkare / varumärke:
- TDK
Denna produkt har utgått
- RS-artikelnummer:
- 181-5324
- Tillv. art.nr:
- NLCV25T-6R8M-EF
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Resin mold type wound inductor for decoupling circuits.
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Operating temperature range: –40 to +105°C (including self-temperature rise)
APPLICATION
Smart meters, AV equipment, xDSL, electronic devices for communications infrastructure such as mobile base stations, industrial equipment, other
Specifikationer
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 275mA |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1.8mm |
Dimensions | 2.5 x 2 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1.3Ω |
Series | NLCV-EF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 39MHz |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 20 |
Maximum Operating Temperature | +105°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |