TDK, VLS-HBX-1, 252012 Shielded Wire-wound SMD Inductor with a Metal Core, 4.7 μH ±20% Wire-Wound 1.4A Idc
- RS-artikelnummer:
- 181-4946
- Tillv. art.nr:
- VLS252012HBX-4R7M-1
- Tillverkare / varumärke:
- TDK
Denna produkt har utgått
- RS-artikelnummer:
- 181-4946
- Tillv. art.nr:
- VLS252012HBX-4R7M-1
- Tillverkare / varumärke:
- TDK
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
High magnetic shield construction and compatible with high-density mounting.
Larger current was achieved by the metallic magnetic material.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Specifikationer
Attribute | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 1.4A |
Package/Case | 252012 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.2mm |
Dimensions | 2.5 x 2 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 240mΩ |
Series | VLS-HBX-1 |
Core Material | Metal |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 181-4946
- Tillv. art.nr:
- VLS252012HBX-4R7M-1
- Tillverkare / varumärke:
- TDK