Vishay IHLP Series Type 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 300 nH ±20% Wire-Wound

  • RS-artikelnummer 173-3817
  • Tillv. art.nr IHLP5050FDERR30M01
  • Tillverkare / varumärke Vishay
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IL
Produktdetaljer

IHLP5050FD-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-5050FD-01 series high current low profile shielded inductors. The IHLP-5050FD-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Specifikationer
Attribute Value
Inductance 300 nH
Maximum DC Current 48A
Package/Case 5050
Length 13.2mm
Depth 12.9mm
Height 6.5mm
Dimensions 13.2 x 12.9 x 6.5mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 800µΩ
Series IHLP
Core Material Metal Composite
Maximum Self Resonant Frequency 5MHz
Inductor Construction Wire-Wound
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Denna produkt har utgått