Vishay IHLM Series Type 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound

  • RS-artikelnummer 173-0569
  • Tillv. art.nr IHLM2525CZERR22M01
  • Tillverkare / varumärke Vishay
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IL
Produktdetaljer

IHLM2525CZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLM-2525CZ-01 series high current low profile shielded inductors. The IHLM-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. Compared with the IHLP series inductors, the IHLM-2525CZ-01 Series inductors have a higher dielectric withstanding voltage and a flame retardant (UL 94 V-0) encapsulated body. Additionally it has improved environmental protection, being both moisture and corrosion resistant.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Specifikationer
Attribute Value
Inductance 220 nH
Maximum DC Current 23A
Package/Case 2225 (5664M)
Length 6.86mm
Depth 6.47mm
Height 3mm
Dimensions 6.86 x 6.47 x 3mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 2.8mΩ
Series IHLM
Core Material Metal Composite
Maximum Self Resonant Frequency 5MHz
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
Minimum Operating Temperature -55°C
Moulded Yes
Denna produkt har utgått