Bourns SRR1280 Series Type 1280 Shielded Wire-wound SMD Inductor with a Ferrite Core, 82 μH ±20% Wire-Wound 2.3A Idc

  • RS-artikelnummer 172-8553
  • Tillv. art.nr SRR1280-820M
  • Tillverkare / varumärke Bourns
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

SRR1280 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1280 Series SMD Shielded Power Inductors with a low profile of only 7.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating
Ideal for high frequencies

Specifikationer
Attribute Value
Inductance 82 μH
Maximum DC Current 2.3A
Package/Case 1280
Length 12.5mm
Depth 12.5mm
Height 7.5mm
Dimensions 12.5 x 12.5 x 7.5mm
Shielded Yes
Tolerance ±20%
Series SRR1280
Core Material Ferrite
Maximum Self Resonant Frequency 5MHz
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
Minimum Quality Factor 20
Minimum Operating Temperature -40°C
Denna produkt har utgått