Bourns, SRN6028, 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.9 μH ±20% Semi-Shielded 3A Idc Q:10
- RS-artikelnummer:
- 172-7077
- Tillv. art.nr:
- SRN6028-3R9M
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 172-7077
- Tillv. art.nr:
- SRN6028-3R9M
- Tillverkare / varumärke:
- Bourns
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
SRN6028 Series Semi-Magnetically Shielded Power Inductors
Bourns SRN6028 Series comes in various sizes and have a semi-shielded construction.
Features and Benefits:
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Inductance range: 0.90 μH to 100 μH
Rated current up to 4.6 A
RoHS compliant and halogen free
Applications in DC-DC converters, Notebook computers, Digital video cameras, HDDs, Cell phones, Televisions and LCD display
Specifikationer
Attribute | Value |
---|---|
Inductance | 3.9 μH |
Maximum DC Current | 3A |
Package/Case | 6028 |
Length | 6mm |
Depth | 6mm |
Height | 2.8mm |
Dimensions | 6 x 6 x 2.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 38mΩ |
Series | SRN6028 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 35MHz |
Minimum Quality Factor | 10 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Semi-Shielded |
- RS-artikelnummer:
- 172-7077
- Tillv. art.nr:
- SRN6028-3R9M
- Tillverkare / varumärke:
- Bourns
- COO (Country of Origin):
- MY