Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 11 nH ±3% Wire-Wound 500mA Idc Q:30
- RS-artikelnummer:
- 169-6338
- Tillv. art.nr:
- LQW15AN11NH00D
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 169-6338
- Tillv. art.nr:
- LQW15AN11NH00D
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Specifikationer
Attribute | Value |
---|---|
Inductance | 11 nH |
Maximum DC Current | 500mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.6mm |
Height | 0.5mm |
Dimensions | 1 x 0.6 x 0.5mm |
Shielded | No |
Tolerance | ±3% |
Maximum DC Resistance | 140mΩ |
Series | LQW15A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 5.5GHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 30 |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 169-6338
- Tillv. art.nr:
- LQW15AN11NH00D
- Tillverkare / varumärke:
- Murata