Murata, LQW2BH, 0805 (2012M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 56 nH ±2% Wire-Wound 430mA Idc Q:40
- RS-artikelnummer:
- 167-5832
- Tillv. art.nr:
- LQW2BHN56NG03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 167-5832
- Tillv. art.nr:
- LQW2BHN56NG03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Specifikationer
Attribute | Value |
---|---|
Inductance | 56 nH |
Maximum DC Current | 430mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.5mm |
Height | 1.7mm |
Dimensions | 2 x 1.5 x 1.7mm |
Shielded | No |
Tolerance | ±2% |
Maximum DC Resistance | 260mΩ |
Series | LQW2BH |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.5GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 40 |