- RS-artikelnummer:
- 167-5574
- Tillv. art.nr:
- LQH55DN331M03L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 167-5574
- Tillv. art.nr:
- LQH55DN331M03L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 270mA |
Package/Case | 2220 (5650M) |
Length | 5.7mm |
Depth | 5mm |
Height | 4.7mm |
Dimensions | 5.7 x 5 x 4.7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 4.4Ω |
Series | LQH55D |
Maximum Self Resonant Frequency | 3.1MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Inductor Construction | Wire-Wound |