Murata, LQH32MN, 1210 (3225M) Unshielded Wire-wound SMD Inductor with a Ferrite Core Core, 15 μH ±5% Wire-Wound 170mA
- RS-artikelnummer:
- 166-9659
- Tillv. art.nr:
- LQH32MN150J23L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 166-9659
- Tillv. art.nr:
- LQH32MN150J23L
- Tillverkare / varumärke:
- Murata
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Specifikationer
Attribute | Value |
---|---|
Inductance | 15 μH |
Maximum DC Current | 170mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 2.2Ω |
Series | LQH32MN |
Core Material | Ferrite Core |
Maximum Self Resonant Frequency | 16MHz |
Minimum Operating Temperature | -25°C |
Minimum Quality Factor | 35 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 166-9659
- Tillv. art.nr:
- LQH32MN150J23L
- Tillverkare / varumärke:
- Murata