TE Connectivity, 3671, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 33 nH ±5% Wire-Wound 600mA Idc Q:12
- RS-artikelnummer:
- 164-5665
- Tillv. art.nr:
- 1-2176221-8
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 164-5665
- Tillv. art.nr:
- 1-2176221-8
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
TE 0603 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
Specifikationer
Attribute | Value |
---|---|
Inductance | 33 nH |
Maximum DC Current | 600mA |
Package/Case | 0603 (1608M) |
Length | 1.1mm |
Depth | 1.1mm |
Height | 1.9mm |
Dimensions | 1.1 x 1.9 x 1.1mm |
Tolerance | ±5% |
Maximum DC Resistance | 600mΩ |
Series | 3671 |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.2GHz |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 12 |
Minimum Operating Temperature | -55°C |
Inductor Construction | Wire-Wound |
- RS-artikelnummer:
- 164-5665
- Tillv. art.nr:
- 1-2176221-8
- Tillverkare / varumärke:
- TE Connectivity