- RS-artikelnummer:
- 163-8208
- Tillv. art.nr:
- 74404031220A
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-8208
- Tillv. art.nr:
- 74404031220A
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
WE-LQS Series 3012 Magnetically Shielded Power Inductors
The WE-LQS series from Wurth Elektronik offers compact surface mount power inductors with a robust construction. The use of a magnet resin ensures that these power inductors are magnetically shielded. Featuring low RDC, WE-LQS power inductors can handle 1.7 times more current than their unshielded counterparts.
WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.
WE-LQS power inductors are suitable for a range of applications including embedded PCs and laptops, portable power (smartphones, TVs, digital cameras) and integrated DC-DC converters. Where high efficiency is required, they are ideal for switching controllers. The larger sizes can also be utilised in shock resisting circuits.
Wurth Non Standard SMT Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 22 μH |
Maximum DC Current | 740mA |
Package/Case | 3012 |
Length | 3mm |
Depth | 3mm |
Height | 1.2mm |
Dimensions | 3 x 3 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 524mΩ |
Series | WE-LQS |
Maximum Self Resonant Frequency | 36MHz |
Inductor Construction | Semi-Shielded |
Moulded | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 163-8208
- Tillv. art.nr:
- 74404031220A
- Tillverkare / varumärke:
- Wurth Elektronik