Wurth, WE-HCF, 2013 Shielded Wire-wound SMD Inductor with a Ferrite Core, 5.5 μH ±15% Flat Wire Winding 33A Idc
- RS-artikelnummer:
- 163-4085
- Tillv. art.nr:
- 7443630550
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-4085
- Tillv. art.nr:
- 7443630550
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
Specifikationer
Attribute | Value |
---|---|
Inductance | 5.5 μH |
Maximum DC Current | 33A |
Package/Case | 2013 |
Length | 21.5mm |
Depth | 21mm |
Height | 14mm |
Dimensions | 21.5 x 21 x 14mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 4mΩ |
Series | WE-HCF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 21MHz |
Inductor Construction | Flat Wire Winding |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 163-4085
- Tillv. art.nr:
- 7443630550
- Tillverkare / varumärke:
- Wurth Elektronik